



Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 10.0" (254.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.82700 | kr.58.27 |
| 30 | kr.5.39300 | kr.161.79 |
| 50 | kr.5.20100 | kr.260.05 |
| 100 | kr.4.95240 | kr.495.24 |
| 250 | kr.4.64188 | kr.1,160.47 |
| 500 | kr.4.42008 | kr.2,210.04 |
| 1.000 | kr.4.20906 | kr.4,209.06 |
| 2.500 | kr.3.94556 | kr.9,863.90 |
| 5.000 | kr.3.75732 | kr.18,786.60 |
| Unit Price without VAT: | kr.5.82700 |
|---|---|
| Unit Price with VAT: | kr.7.28375 |











