



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.5.00900 | kr.50.09 |
| 30 | kr.4.63233 | kr.138.97 |
| 50 | kr.4.46720 | kr.223.36 |
| 100 | kr.4.25350 | kr.425.35 |
| 250 | kr.3.98708 | kr.996.77 |
| 500 | kr.3.79652 | kr.1,898.26 |
| 1.000 | kr.3.61526 | kr.3,615.26 |
| 2.500 | kr.3.38893 | kr.8,472.33 |
| 5.000 | kr.3.22724 | kr.16,136.20 |
| Unit Price without VAT: | kr.5.00900 |
|---|---|
| Unit Price with VAT: | kr.6.26125 |











