



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.24100 | kr.42.41 |
| 30 | kr.3.92433 | kr.117.73 |
| 50 | kr.3.78500 | kr.189.25 |
| 100 | kr.3.60430 | kr.360.43 |
| 250 | kr.3.37820 | kr.844.55 |
| 500 | kr.3.21692 | kr.1,608.46 |
| 1.000 | kr.3.06330 | kr.3,063.30 |
| 2.500 | kr.2.87149 | kr.7,178.73 |
| 5.000 | kr.2.73445 | kr.13,672.25 |
| Unit Price without VAT: | kr.4.24100 |
|---|---|
| Unit Price with VAT: | kr.5.30125 |











