



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.20300 | kr.42.03 |
| 30 | kr.3.89067 | kr.116.72 |
| 50 | kr.3.75200 | kr.187.60 |
| 100 | kr.3.57200 | kr.357.20 |
| 250 | kr.3.34828 | kr.837.07 |
| 500 | kr.3.18814 | kr.1,594.07 |
| 1.000 | kr.3.03591 | kr.3,035.91 |
| 2.500 | kr.2.84585 | kr.7,114.62 |
| 5.000 | kr.2.71005 | kr.13,550.25 |
| Unit Price without VAT: | kr.4.20300 |
|---|---|
| Unit Price with VAT: | kr.5.25375 |











