



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.41700 | kr.34.17 |
| 30 | kr.3.16167 | kr.94.85 |
| 50 | kr.3.04960 | kr.152.48 |
| 100 | kr.2.90370 | kr.290.37 |
| 250 | kr.2.72140 | kr.680.35 |
| 500 | kr.2.59142 | kr.1,295.71 |
| 1.000 | kr.2.46759 | kr.2,467.59 |
| 2.500 | kr.2.31306 | kr.5,782.65 |
| 5.000 | kr.2.20268 | kr.11,013.40 |
| Unit Price without VAT: | kr.3.41700 |
|---|---|
| Unit Price with VAT: | kr.4.27125 |











