Slate 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-08-S0-D

DigiKey Part Number
0002062101-08-S0-D-ND
Manufacturer
Manufacturer Product Number
0002062101-08-S0-D
Description
8" PRE-CRIMP A2102 SLATE
Customer Reference
Detailed Description
Slate 20 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.5.18000kr.51.80
30kr.4.79100kr.143.73
50kr.4.62060kr.231.03
100kr.4.40000kr.440.00
250kr.4.12428kr.1,031.07
500kr.3.92738kr.1,963.69
1.000kr.3.73984kr.3,739.84
2.500kr.3.50566kr.8,764.15
5.000kr.3.33842kr.16,692.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500
Alternate Color
8" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: kr.5.18000
8" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: kr.5.18000
8" PRE-CRIMP A2102 BROWN
In-Stock: 0
Unit Price: kr.5.18000
8" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: kr.5.18000
8" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: kr.5.18000
Alternate Length
2" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: kr.4.25400
3" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: kr.4.40600
4" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: kr.4.56500
5" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: kr.4.71700
6" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: kr.4.86900
Assembly Component