



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 20.0µin (0.51µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 2.00" (50.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.30100 | kr.43.01 |
| 30 | kr.3.97833 | kr.119.35 |
| 50 | kr.3.83700 | kr.191.85 |
| 100 | kr.3.65370 | kr.365.37 |
| 250 | kr.3.42472 | kr.856.18 |
| 500 | kr.3.26102 | kr.1,630.51 |
| 1.000 | kr.3.10526 | kr.3,105.26 |
| 2.500 | kr.2.91083 | kr.7,277.07 |
| 5.000 | kr.2.77195 | kr.13,859.75 |
| Unit Price without VAT: | kr.4.30100 |
|---|---|
| Unit Price with VAT: | kr.5.37625 |











