



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.88000 | kr.38.80 |
| 30 | kr.3.58833 | kr.107.65 |
| 50 | kr.3.46160 | kr.173.08 |
| 100 | kr.3.29620 | kr.329.62 |
| 250 | kr.3.08960 | kr.772.40 |
| 500 | kr.2.94202 | kr.1,471.01 |
| 1.000 | kr.2.80152 | kr.2,801.52 |
| 2.500 | kr.2.62610 | kr.6,565.25 |
| 5.000 | kr.2.50077 | kr.12,503.85 |
| Unit Price without VAT: | kr.3.88000 |
|---|---|
| Unit Price with VAT: | kr.4.85000 |











