



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.31600 | kr.33.16 |
| 30 | kr.3.06867 | kr.92.06 |
| 50 | kr.2.95960 | kr.147.98 |
| 100 | kr.2.81880 | kr.281.88 |
| 250 | kr.2.64176 | kr.660.44 |
| 500 | kr.2.51546 | kr.1,257.73 |
| 1.000 | kr.2.39532 | kr.2,395.32 |
| 2.500 | kr.2.24530 | kr.5,613.25 |
| 5.000 | kr.2.13813 | kr.10,690.65 |
| Unit Price without VAT: | kr.3.31600 |
|---|---|
| Unit Price with VAT: | kr.4.14500 |











