



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.65900 | kr.76.59 |
| 30 | kr.7.08600 | kr.212.58 |
| 50 | kr.6.83580 | kr.341.79 |
| 100 | kr.6.50860 | kr.650.86 |
| 250 | kr.6.10060 | kr.1,525.15 |
| 500 | kr.5.80922 | kr.2,904.61 |
| 1.000 | kr.5.53197 | kr.5,531.97 |
| 2.500 | kr.5.18572 | kr.12,964.30 |
| 5.000 | kr.4.93833 | kr.24,691.65 |
| Unit Price without VAT: | kr.7.65900 |
|---|---|
| Unit Price with VAT: | kr.9.57375 |











