



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.7.01200 | kr.70.12 |
| 30 | kr.6.49000 | kr.194.70 |
| 50 | kr.6.25880 | kr.312.94 |
| 100 | kr.5.95960 | kr.595.96 |
| 250 | kr.5.58632 | kr.1,396.58 |
| 500 | kr.5.31964 | kr.2,659.82 |
| 1.000 | kr.5.06566 | kr.5,065.66 |
| 2.500 | kr.4.74853 | kr.11,871.32 |
| 5.000 | kr.4.52206 | kr.22,610.30 |
| Unit Price without VAT: | kr.7.01200 |
|---|---|
| Unit Price with VAT: | kr.8.76500 |











