5046182010 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: kr.1.52903
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.3.29025
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.368
Unit Price: kr.6.75000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 15.085
Unit Price: kr.6.17000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 779
Unit Price: kr.7.84000
Datasheet
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5046182010

DigiKey Part Number
WM10884TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5046182010
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5046182010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.6mm
Height Above Board
0.024" (0.61mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.614.171 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.614.171In Stock
Ships from WEC