
BM28B0.6-20DS/2-0.35V(51) | |
---|---|
DigiKey Part Number | 26-BM28B0.6-20DS/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-20DS/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-20DS/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-20DS/2-0.35V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-20DS/2-0.35V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | kr.3.04160 | kr.60,832.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.14000 | kr.6.14 |
10 | kr.5.20300 | kr.52.03 |
25 | kr.4.87680 | kr.121.92 |
50 | kr.4.64260 | kr.232.13 |
100 | kr.4.42050 | kr.442.05 |
250 | kr.4.14336 | kr.1,035.84 |
500 | kr.3.94548 | kr.1,972.74 |
1.000 | kr.3.75706 | kr.3,757.06 |
2.500 | kr.3.52512 | kr.8,812.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.72000 | kr.6.72 |
10 | kr.5.70200 | kr.57.02 |
25 | kr.5.46800 | kr.136.70 |
50 | kr.5.35160 | kr.267.58 |
100 | kr.5.11940 | kr.511.94 |
250 | kr.4.65408 | kr.1,163.52 |
500 | kr.4.18868 | kr.2,094.34 |
1.000 | kr.3.72326 | kr.3,723.26 |
2.500 | kr.3.37421 | kr.8,435.52 |
Unit Price without VAT: | kr.6.14000 |
---|---|
Unit Price with VAT: | kr.7.67500 |