5036571000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 81.248
Unit Price: kr.0.63000
Datasheet
Socket Contact Tin Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5036571000

DigiKey Part Number
WM12343TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5036571000
Description
CONN SOCKET CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Base Product Number
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5055721000Molex81.248WM17944CT-NDkr.0.63000Similar
Obsolete
Marketplace Stock: 495.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

495.000In Stock
Ships from WEC