Hand Crimper Tool 503657-1000, 503657-1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hand Crimper Tool 503657-1000, 503657-1100
Molex Crimping Tool Demo -- Another Geek Moment
Molex - Quality Handtool Crimps

0638239800

DigiKey Part Number
WM5256-ND
Manufacturer
Manufacturer Product Number
0638239800
Description
TOOL HAND CRIMPER 503657 SIDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool 503657-1000, 503657-1100
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
503657-1000, 503657-1100
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3 View Now
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,985.13000kr.2,985.13
5kr.2,767.10000kr.13,835.50
10kr.2,678.28100kr.26,782.81
25kr.2,565.34640kr.64,133.66
Manufacturers Standard Package
Unit Price without VAT:kr.2,985.13000
Unit Price with VAT:kr.3,731.41250

Other Suppliers on DigiKey

3In Stock
Ships from WEC