



5023821070 | |
|---|---|
DigiKey Part Number | WM4940TR-ND - Tape & Reel (TR) WM4940CT-ND - Cut Tape (CT) WM4940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023821070 |
Description | CONN RCPT 10POS 0.049 TIN SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.049" (1.25mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5023821070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Natural | |
Insulation Height | 0.173" (4.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.70000 | kr.57.00 |
| 100 | kr.4.84500 | kr.484.50 |
| 500 | kr.4.32464 | kr.2,162.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.10198 | kr.5,742.77 |
| 2.800 | kr.3.90623 | kr.10,937.44 |
| 4.200 | kr.3.79610 | kr.15,943.62 |
| 7.000 | kr.3.66180 | kr.25,632.60 |
| 9.800 | kr.3.57599 | kr.35,044.70 |
| 14.000 | kr.3.48721 | kr.48,820.94 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |











