0359229002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 41.560
Unit Price: kr.2.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 134.448
Unit Price: kr.1.35000
Datasheet
Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0359229002

DigiKey Part Number
WM3176TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0359229002
Description
CONN SOCKET 18-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes