


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,985.13000 | kr.2,985.13 |
| 5 | kr.2,767.10000 | kr.13,835.50 |
| 10 | kr.2,678.28100 | kr.26,782.81 |
| 25 | kr.2,565.34640 | kr.64,133.66 |
| Unit Price without VAT: | kr.2,985.13000 |
|---|---|
| Unit Price with VAT: | kr.3,731.41250 |


