New Product
RF Directional Coupler Radar 2GHz ~ 8GHz 10 ± 1dB 50W Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZUDC10-0283-S+

DigiKey Part Number
3157-ZUDC10-0283-S+-ND
Manufacturer
Manufacturer Product Number
ZUDC10-0283-S+
Description
10 DB DIR CPLRR, 2000 - 8000 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Radar 2GHz ~ 8GHz 10 ± 1dB 50W Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Coupler Type
Standard
Frequency
2GHz ~ 8GHz
Coupling Factor
10 ± 1dB
Applications
Radar
Insertion Loss
-
Power - Max
50W
Isolation
31dB
Return Loss
33dB
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.3,332.68000kr.3,332.68
10kr.3,157.24400kr.31,572.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3,332.68000
Unit Price with VAT:kr.4,165.85000