
ZUDC10-02183-S+ | |
|---|---|
DigiKey Part Number | 3157-ZUDC10-02183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC10-02183-S+ |
Description | 10 DB DIR CPLRR, 2000-18000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 2GHz ~ 18GHz 10 ± 1dB 20W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2GHz ~ 18GHz | |
Coupling Factor | 10 ± 1dB | |
Applications | Cellular | |
Insertion Loss | - | |
Power - Max | 20W | |
Isolation | 25dB | |
Return Loss | 26dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,154.04000 | kr.5,154.04 |
| 10 | kr.4,882.61200 | kr.48,826.12 |
| Unit Price without VAT: | kr.5,154.04000 |
|---|---|
| Unit Price with VAT: | kr.6,442.55000 |




