
TCM1-63AX+ | |
|---|---|
DigiKey Part Number | 3157-TCM1-63AX+TR-ND - Tape & Reel (TR) 3157-TCM1-63AX+CT-ND - Cut Tape (CT) 3157-TCM1-63AX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM1-63AX+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 6GHz 50 / 50Ohm 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TCM1-63AX+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 10MHz ~ 6GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 8° | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | 9.42dB | |
Package / Case | 6-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.37000 | kr.118.37 |
| 20 | kr.68.85250 | kr.1,377.05 |
| 50 | kr.63.90720 | kr.3,195.36 |
| 100 | kr.58.96200 | kr.5,896.20 |
| 200 | kr.56.26115 | kr.11,252.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.47.93047 | kr.95,860.94 |
| Unit Price without VAT: | kr.118.37000 |
|---|---|
| Unit Price with VAT: | kr.147.96250 |










