
LFCV-1752+ | |
|---|---|
DigiKey Part Number | 3157-LFCV-1752+TR-ND - Tape & Reel (TR) 3157-LFCV-1752+CT-ND - Cut Tape (CT) 3157-LFCV-1752+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCV-1752+ |
Description | LTCC LPF, DC - 17.5 GHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.3GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 17.5GHz Bandwidth 1.9dB 1210 (3225 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | LFCV-1752+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 19.3GHz (Cutoff) | |
Bandwidth | 17.5GHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.9dB | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.54000 | kr.97.54 |
| 20 | kr.48.68800 | kr.973.76 |
| 50 | kr.46.06460 | kr.2,303.23 |
| 100 | kr.44.28980 | kr.4,428.98 |
| 200 | kr.43.68030 | kr.8,736.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.37.26841 | kr.37,268.41 |
| Unit Price without VAT: | kr.97.54000 |
|---|---|
| Unit Price with VAT: | kr.121.92500 |










