2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.2Ohm
MMZ1005xxxxET000

MMZ1005A222ET000

DigiKey Part Number
445-6404-2-ND - Tape & Reel (TR)
445-6404-1-ND - Cut Tape (CT)
445-6404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005A222ET000
Description
FERRITE BEAD 2.2 KOHM 0402 4LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 2.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005A222ET000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
2.2Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.85000kr.8.50
25kr.0.73560kr.18.39
50kr.0.65800kr.32.90
100kr.0.58840kr.58.84
250kr.0.50416kr.126.04
500kr.0.44620kr.223.10
1.000kr.0.39232kr.392.32
5.000kr.0.32981kr.1,649.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26945kr.2,694.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000