BFHK-2582+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BFHK-2582+
Innovating LTCC Components for 5G mmWave Applications

BFHK-2582+

DigiKey Part Number
3157-BFHK-2582+TR-ND - Tape & Reel (TR)
3157-BFHK-2582+CT-ND - Cut Tape (CT)
3157-BFHK-2582+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFHK-2582+
Description
CER FILTER 25.8GHZ BAND PASS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25.8GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 4.5dB 1812 (4532 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
BFHK-2582+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
25.8GHz Center
Filter Type
Band Pass
Insertion Loss
4.5dB
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), 3 PC Pad
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.063" (1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.084
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.308.48000kr.308.48
20kr.249.92000kr.4,998.40
50kr.224.89600kr.11,244.80
100kr.202.43200kr.20,243.20
200kr.184.87295kr.36,974.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.157.56858kr.157,568.58
Manufacturers Standard Package
Unit Price without VAT:kr.308.48000
Unit Price with VAT:kr.385.60000