
ADQ-180+ | |
|---|---|
DigiKey Part Number | 3157-ADQ-180+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADQ-180+ |
Description | RF PWR DVDR 120MHZ-180MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 120 MHz ~ 180 MHz Isolation (Min) 20dB, 6° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.2dB | |
Frequency | 120 MHz ~ 180 MHz | |
Specifications | Isolation (Min) 20dB, 6° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.48.91944 | kr.24,459.72 |
| 1.000 | kr.47.93053 | kr.47,930.53 |
| Unit Price without VAT: | kr.48.91944 |
|---|---|
| Unit Price with VAT: | kr.61.14930 |











