
852-10-018-10-001000 | |
|---|---|
DigiKey Part Number | 852-10-018-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-018-10-001000 |
Description | CONN HEADER VERT 18POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 852-10-018-10-001000 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Overall Contact Length 0.319" (8.10mm) |
Connector Type | Insulation Height 0.075" (1.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FTS-109-03-L-D | Samtec Inc. | 1.032 | SAM1158-09-ND | kr.18.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.83000 | kr.119.83 |
| 44 | kr.91.70659 | kr.4,035.09 |
| 132 | kr.84.86955 | kr.11,202.78 |
| 528 | kr.76.96917 | kr.40,639.72 |
| Unit Price without VAT: | kr.119.83000 |
|---|---|
| Unit Price with VAT: | kr.149.78750 |




