
852-10-006-10-001000 | |
|---|---|
DigiKey Part Number | 852-1000610001000-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-006-10-001000 |
Description | CONN HEADER VERT 6POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.118" (3.00mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.319" (8.10mm) |
Connector Type | Insulation Height 0.075" (1.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.94000 | kr.96.94 |
| 10 | kr.82.38800 | kr.823.88 |
| 100 | kr.70.03040 | kr.7,003.04 |
| 500 | kr.62.51912 | kr.31,259.56 |
| 1.000 | kr.59.53888 | kr.59,538.88 |
| Unit Price without VAT: | kr.96.94000 |
|---|---|
| Unit Price with VAT: | kr.121.17500 |




