
6659-0-15-15-34-27-10-0 | |
---|---|
DigiKey Part Number | ED1037-ND |
Manufacturer | |
Manufacturer Product Number | 6659-0-15-15-34-27-10-0 |
Description | CONN PIN RCPT .032-.046 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.325" (8.26mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.296" (7.52mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
10 | kr.5.01800 | kr.50.18 |
25 | kr.4.70280 | kr.117.57 |
50 | kr.4.47880 | kr.223.94 |
100 | kr.4.26430 | kr.426.43 |
250 | kr.3.99692 | kr.999.23 |
500 | kr.3.80596 | kr.1,902.98 |
1.000 | kr.3.62419 | kr.3,624.19 |
3.000 | kr.3.35390 | kr.10,061.70 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |