



DB-25S-1A7N-A197 | |
|---|---|
DigiKey Part Number | 1003-3033-ND |
Manufacturer | |
Manufacturer Product Number | DB-25S-1A7N-A197 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Features Mounting Brackets |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.244.34000 | kr.244.34 |
| 10 | kr.207.69800 | kr.2,076.98 |
| 25 | kr.194.69880 | kr.4,867.47 |
| 56 | kr.183.93464 | kr.10,300.34 |
| 112 | kr.175.16348 | kr.19,618.31 |
| 280 | kr.164.21143 | kr.45,979.20 |
| Unit Price without VAT: | kr.244.34000 |
|---|---|
| Unit Price with VAT: | kr.305.42500 |





