Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1618-0-57-15-00-00-03-0

DigiKey Part Number
54-1618-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1618-0-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-1618-0-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1618-0-57-15-00-00-03-0
Description
.118" DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pad Layout Dimension
Circular - 0.118" (2.99mm) Dia, 0.025" (0.64mm) H
Manufacturer
Mill-Max Manufacturing Corp.
Contact Material
Brass Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Contact Type
Contact Pad
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.3.55700kr.35.57
25kr.3.33720kr.83.43
50kr.3.17640kr.158.82
100kr.3.02420kr.302.42
250kr.2.83476kr.708.69
500kr.2.69932kr.1,349.66
1.000kr.2.57043kr.2,570.43
2.500kr.2.40943kr.6,023.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.200kr.2.23619kr.16,100.57
14.400kr.2.12953kr.30,665.23
21.600kr.2.06953kr.44,701.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500