
116-93-420-41-001000 | |
|---|---|
DigiKey Part Number  | 11693-42041001000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 116-93-420-41-001000  | 
Description  | CONN IC DIP SOCKET 20POS GOLD  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 (2 x 10) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mill-Max Manufacturing Corp.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | DIP, 0.4" (10.16mm) Row Spacing  | |
Number of Positions or Pins (Grid)  | 20 (2 x 10)  | |
Pitch - Mating  | 0.100" (2.54mm)  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 30.0µin (0.76µm)  | |
Contact Material - Mating  | Beryllium Copper  | |
Mounting Type  | Through Hole  | |
Features  | Elevated, Open Frame  | |
Termination  | Solder  | |
Pitch - Post  | 0.100" (2.54mm)  | |
Contact Finish - Post  | Tin-Lead  | |
Contact Finish Thickness - Post  | 200.0µin (5.08µm)  | |
Contact Material - Post  | Brass Alloy  | |
Housing Material  | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester  | |
Operating Temperature  | -55°C ~ 125°C  | |
Termination Post Length  | 0.108" (2.74mm)  | |
Material Flammability Rating  | -  | |
Current Rating (Amps)  | 3 A  | |
Contact Resistance  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60 | kr.98.09500 | kr.5,885.70 | 
| Unit Price without VAT: | kr.98.09500 | 
|---|---|
| Unit Price with VAT: | kr.122.61875 | 


