
151-10-420-00-009000 | |
|---|---|
DigiKey Part Number | 15110-42000009000-ND |
Manufacturer | |
Manufacturer Product Number | 151-10-420-00-009000 |
Description | CONN HDR DIP POST 20POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position DIP, DIL - Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.400" (10.16mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type DIP, DIL - Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Post, Extended | Color Black |
Number of Positions 20 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.107.38050 | kr.6,442.83 |
| Unit Price without VAT: | kr.107.38050 |
|---|---|
| Unit Price with VAT: | kr.134.22563 |





