
MIKROE-4986 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4986-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4986 |
Description | OXIMETER 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX30102 Heart Rate, Oximeter Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Heart Rate, Oximeter |
Manufacturer MikroElektronika | Utilized IC / Part MAX30102 |
Packaging Box | Contents Board(s) |
Part Status Active | Suggested Programming Environment mikroSDK |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
Type Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.84000 | kr.164.84 |
| Unit Price without VAT: | kr.164.84000 |
|---|---|
| Unit Price with VAT: | kr.206.05000 |




