


MAX8511EXK18+T | |
|---|---|
DigiKey Part Number | MAX8511EXK18+TTR-ND - Tape & Reel (TR) MAX8511EXK18+TCT-ND - Cut Tape (CT) MAX8511EXK18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8511EXK18+T |
Description | IC REG LINEAR 1.8V 120MA SC-70-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8511EXK18+T Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | PSRR 72dB ~ 46dB (1kHz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 6V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.17600 | kr.101.76 |
| 25 | kr.9.27920 | kr.231.98 |
| 100 | kr.8.29080 | kr.829.08 |
| 250 | kr.7.81952 | kr.1,954.88 |
| 500 | kr.7.56616 | kr.3,783.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.05442 | kr.17,636.05 |
| 5.000 | kr.6.90558 | kr.34,527.90 |
| 7.500 | kr.6.83105 | kr.51,232.88 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |




