dsPIC33EP512MU810 Clicker 2 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2567

DigiKey Part Number
1471-1785-ND
Manufacturer
Manufacturer Product Number
MIKROE-2567
Description
CLICKER 2 DSPIC33EP512MU810
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC33EP512MU810 Clicker 2 dsPIC® dsPIC MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
dsPIC
Platform
Utilized IC / Part
dsPIC33EP512MU810
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.448.72000kr.448.72
Manufacturers Standard Package
Unit Price without VAT:kr.448.72000
Unit Price with VAT:kr.560.90000