38-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38-WFQFN Exposed Pad
Introducing Power by Linear

LTC3586EUFE#PBF

DigiKey Part Number
LTC3586EUFE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3586EUFE#PBF
Description
IC MANAGER USB PWR HI-EFF 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 38-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3586EUFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
-
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 732
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.104.23000kr.104.23
10kr.72.99500kr.729.95
61kr.58.55443kr.3,571.82
122kr.55.95377kr.6,826.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.23000
Unit Price with VAT:kr.130.28750