
MC44005A6W-SPTLY-V2 | |
|---|---|
DigiKey Part Number | 3086-MC44005A6W-SPTLY-V2-ND |
Manufacturer | |
Manufacturer Product Number | MC44005A6W-SPTLY-V2 |
Description | DISPLAY, 4x40 COB LCD, Black on |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 13.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 13.00mm | |
Viewing Area | 147.00mm L x 29.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | Parallel | |
Controller Type | ST7066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.242.75000 | kr.242.75 |
| 10 | kr.224.12800 | kr.2,241.28 |
| 30 | kr.208.06400 | kr.6,241.92 |
| 50 | kr.194.24000 | kr.9,712.00 |
| 100 | kr.183.80800 | kr.18,380.80 |
| 200 | kr.177.92000 | kr.35,584.00 |
| 300 | kr.169.72800 | kr.50,918.40 |
| 500 | kr.164.60800 | kr.82,304.00 |
| 1.000 | kr.156.35200 | kr.156,352.00 |
| Unit Price without VAT: | kr.242.75000 |
|---|---|
| Unit Price with VAT: | kr.303.43750 |




