
MC44005A6W-BNMLW-V2 | |
|---|---|
DigiKey Part Number  | 3086-MC44005A6W-BNMLW-V2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MC44005A6W-BNMLW-V2  | 
Description  | DISPLAY, 4x40 COB LCD, White on  | 
Customer Reference  | |
Detailed Description  | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 190.00mm x 54.00mm x 13.00mm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Midas Displays  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Number of Characters  | 160.0  | |
Display Format  | 40 x 4  | |
Character Format  | 5 x 8 Dots  | |
Display Type  | STN - Super-Twisted Nematic  | |
Display Mode  | Transmissive  | |
Character Size  | 4.89mm H x 2.78mm W  | |
Outline L x W x H  | 190.00mm x 54.00mm x 13.00mm  | |
Viewing Area  | 147.00mm L x 29.50mm W  | |
Backlight  | LED - White  | |
Voltage - Supply  | 5V  | |
Dot Size  | 0.50mm W x 0.55mm H  | |
Interface  | Parallel  | |
Controller Type  | ST7066U  | |
Operating Temperature  | -20°C ~ 70°C  | |
Text Color  | White  | |
Background Color  | Blue  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.231.49000 | kr.231.49 | 
| 10 | kr.213.63200 | kr.2,136.32 | 
| 30 | kr.198.40000 | kr.5,952.00 | 
| 50 | kr.185.15200 | kr.9,257.60 | 
| 100 | kr.174.84800 | kr.17,484.80 | 
| 200 | kr.168.70400 | kr.33,740.80 | 
| 300 | kr.160.25600 | kr.48,076.80 | 
| 500 | kr.155.13600 | kr.77,568.00 | 
| 1.000 | kr.147.20000 | kr.147,200.00 | 
| Unit Price without VAT: | kr.231.49000 | 
|---|---|
| Unit Price with VAT: | kr.289.36250 | 




