Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 59.00mm x 29.00mm x 5.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC21605FA6WE-SPTLY

DigiKey Part Number
3086-MC21605FA6WE-SPTLY-ND
Manufacturer
Manufacturer Product Number
MC21605FA6WE-SPTLY
Description
2X16 CHARACTER CHIP-ON-BOARD LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 59.00mm x 29.00mm x 5.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
59.00mm x 29.00mm x 5.50mm
Manufacturer
Midas Displays
Viewing Area
52.00mm L x 15.00mm W
Series
Backlight
LED - Yellow/Green
Packaging
Tray
Voltage - Supply
5V
Part Status
Active
Dot Size
0.54mm W x 0.45mm H
Number of Characters
32.0
Interface
Parallel
Display Format
16 x 2
Controller Type
ST7065
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
STN - Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Yellow/Green
Character Size
4.67mm H x 2.45mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Midas Displays
FREE SHIPPING on orders of kr.4,121.00 or more for products shipped by Midas Displays
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:100000
All prices are in DKK
Tray
QuantityUnit PriceExt Price
2kr.211.69500kr.423.39
10kr.195.39900kr.1,953.99
30kr.181.45067kr.5,443.52
50kr.169.34140kr.8,467.07
100kr.155.39340kr.15,539.34
200kr.116.84620kr.23,369.24
300kr.82.10300kr.24,630.90
500kr.70.24720kr.35,123.60
1.000kr.48.24740kr.48,247.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.211.69500
Unit Price with VAT:kr.264.61875
Alternate Color
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 1973
Unit Price: kr.19.97000
2X16 CHARACTER CHIP-ON-BOARD LCD
In-Stock: 770
Unit Price: kr.23.78000