
MC21605FA6WE-BNMLW | |
|---|---|
DigiKey Part Number | 3086-MC21605FA6WE-BNMLW-ND |
Manufacturer | |
Manufacturer Product Number | MC21605FA6WE-BNMLW |
Description | 2X16 CHARACTER CHIP-ON-BOARD LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel 59.00mm x 29.00mm x 5.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 59.00mm x 29.00mm x 5.50mm |
Manufacturer Midas Displays | Viewing Area 52.00mm L x 15.00mm W |
Series | Backlight LED - White |
Packaging Tray | Voltage - Supply 5V |
Part Status Active | Dot Size 0.54mm W x 0.45mm H |
Number of Characters 32.0 | Interface Parallel |
Display Format 16 x 2 | Controller Type ST7065 |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 4.67mm H x 2.45mm W |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 10 | kr.23.45800 | kr.234.58 |
| 50 | kr.23.14100 | kr.1,157.05 |
| 100 | kr.22.82400 | kr.2,282.40 |
| 300 | kr.22.50700 | kr.6,752.10 |
| 500 | kr.22.19000 | kr.11,095.00 |
| 1.000 | kr.21.87300 | kr.21,873.00 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |





