SMDB05C/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.17.57448
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.17.57448
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.15.42649
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.15.42648
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.21.67519
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.28.90026
Datasheet

Similar


Semtech Corporation
In Stock: 3.191
Unit Price: kr.36.33000
Datasheet

Similar


SMC Diode Solutions
In Stock: 702
Unit Price: kr.7.80000
Datasheet
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
8-SOIC

SMDB05C/TR7

DigiKey Part Number
150-SMDB05C/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDB05C/TR7
Description
TVS DIODE 5VWM 11VC 8SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
200pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDA05C-4-2/TR13Microchip Technology0SMDA05C-4-2/TR13-NDkr.17.57448Direct
SMDA05C-4-2/TR7Microchip Technology0SMDA05C-4-2/TR7-NDkr.17.57448Direct
SMDA05C-4/TR13Microchip Technology0SMDA05C-4/TR13-NDkr.15.42649Direct
SMDA05C-4/TR7Microchip Technology0SMDA05C-4/TR7-NDkr.15.42648Direct
SMDA05C/TR13Microchip Technology0SMDA05C/TR13-NDkr.21.67519Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.31.92698kr.15,963.49
Manufacturers Standard Package
Unit Price without VAT:kr.31.92698
Unit Price with VAT:kr.39.90873