SMDA05C/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.15.11050
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.13.18152
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.24.81990
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.27.26332
Datasheet

Similar


Semtech Corporation
In Stock: 3.691
Unit Price: kr.27.33000
Datasheet
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA05C/TR13

DigiKey Part Number
SMDA05C/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDA05C/TR13
Description
TVS DIODE 5VWM 11VC 8SOIC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.51845kr.46,296.12
Manufacturers Standard Package
Unit Price without VAT:kr.18.51845
Unit Price with VAT:kr.23.14806