MTFDDAK960TGB-1BC1ZTAYY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,608.39600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,608.39600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,568.39600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,848.39600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.1,848.39600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK960TGB-1BC1ZTAYY

DigiKey Part Number
557-MTFDDAK960TGB-1BC1ZTAYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK960TGB-1BC1ZTAYY
Description
SSD 960GB 2.5" TLC SATA III
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
-
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
5kr.1,808.39600kr.9,041.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,808.39600
Unit Price with VAT:kr.2,260.49500