MTFDDAK960TGB-1BC15TAYY is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,698.80600
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,647.54700
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,647.54700
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,647.54700
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.6,647.54700
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.9,429.58720
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: kr.9,429.58720
Datasheet
Image for MTFDDAK960TGB-1BC15TAYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK960TGB-1BC15TAYY

DigiKey Part Number
557-MTFDDAK960TGB-1BC15TAYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK960TGB-1BC15TAYY
Description
SSD 960GB 2.5" TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Micron Technology Inc.
Speed - Read
540MB/s
Series
Speed - Write
520MB/s
Packaging
Tray
Type
SATA III
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
960GB
Weight
2.47 oz (70.38 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTFDDAK960TGA-1BC15ABYYMicron Technology Inc.0557-MTFDDAK960TGA-1BC15ABYY-NDkr.6,698.80600Parametric Equivalent
MTFDDAK960TGA-1BC15ABYY TRMicron Technology Inc.0557-MTFDDAK960TGA-1BC15ABYYTR-NDkr.6,698.80600Parametric Equivalent
MTFDDAK960TGA-1BC15TAYYMicron Technology Inc.0557-MTFDDAK960TGA-1BC15TAYY-NDkr.6,698.80600Parametric Equivalent
MTFDDAK960TGA-1BC15TAYY TRMicron Technology Inc.0557-MTFDDAK960TGA-1BC15TAYYTR-NDkr.6,698.80600Parametric Equivalent
MTFDDAK960TGA-1BC16ABYYMicron Technology Inc.0557-MTFDDAK960TGA-1BC16ABYY-NDkr.6,698.80600Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
50kr.9,429.58720kr.471,479.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9,429.58720
Unit Price with VAT:kr.11,786.98400