MT46V8M16P-75:D TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 2.774
Unit Price: kr.15.17000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.15.85709

Similar


Alliance Memory, Inc.
In Stock: 91
Unit Price: kr.23.74000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.19.38643

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.12.67000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.10.45216
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.11.84889
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.11.35232
Datasheet
66 TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V8M16P-75:D TR

DigiKey Part Number
557-1211-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V8M16P-75:D TR
Description
IC DRAM 128MBIT PAR 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 133 MHz 750 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V8M16P-75:D TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
8M x 16
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
15ns
Access Time
750 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types