AS4C8M16D1A-5TCNTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.31.92989
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2.762
Unit Price: kr.43.18000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.62.39000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.17.82000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.14.25486
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.15.34398
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.14.25486
Datasheet
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C8M16D1A-5TCNTR

DigiKey Part Number
AS4C8M16D1A-5TCNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C8M16D1A-5TCNTR
Description
IC DRAM 128MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP II
Memory Organization
8M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C8M16D1A-5TINTRAlliance Memory, Inc.0AS4C8M16D1A-5TINTR-NDkr.31.92989Similar
AS4C8M16D1A-5TCNAlliance Memory, Inc.2.7621450-1295-NDkr.43.18000Parametric Equivalent
IS43R16800E-5TLI-TRISSI, Integrated Silicon Solution Inc0IS43R16800E-5TLI-TR-NDkr.0.00000Similar
MT46V8M16P-6T L:D TRMicron Technology Inc.0557-1186-1-NDkr.62.39000Similar
W9412G6KH-5Winbond Electronics0W9412G6KH-5-NDkr.17.82000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.22.94446kr.22,944.46
Manufacturers Standard Package
Unit Price without VAT:kr.22.94446
Unit Price with VAT:kr.28.68058