Parametric Equivalent
Parametric Equivalent



UPR60E3/TR7 | |
|---|---|
DigiKey Part Number | 150-UPR60E3/TR7TR-ND - Tape & Reel (TR) 150-UPR60E3/TR7CT-ND - Cut Tape (CT) 150-UPR60E3/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR60E3/TR7 |
Description | DIODE STANDARD 600V 2A POWERMITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount Powermite |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Powermite | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.56732 | kr.40,701.96 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |


