UPR60E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.84608
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.45.84607
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.16.01000
Datasheet
Diode 600 V 2A Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR60E3/TR13

DigiKey Part Number
UPR60E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPR60E3/TR13
Description
DIODE STANDARD 600V 2A POWERMITE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Powermite
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.14.98195kr.179,783.40
Manufacturers Standard Package
Unit Price without VAT:kr.14.98195
Unit Price with VAT:kr.18.72744