UPR5/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.7.36003
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.3.84001
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 11.087
Unit Price: kr.4.61000
Datasheet
DO-216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPR5/TR7

DigiKey Part Number
UPR5/TR7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPR5/TR7
Description
DIODE STANDARD 50V 2.5A DO216
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Diode 50 V 2.5A Surface Mount DO-216
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-216
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.36002kr.22,080.06
Manufacturers Standard Package
Unit Price without VAT:kr.7.36002
Unit Price with VAT:kr.9.20003