
UPR5/TR13 | |
---|---|
DigiKey Part Number | UPR5/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPR5/TR13 |
Description | DIODE STANDARD 50V 2.5A DO216 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2.5A Surface Mount DO-216 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 975 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-216 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12.000 | kr.7.36003 | kr.88,320.36 |
Unit Price without VAT: | kr.7.36003 |
---|---|
Unit Price with VAT: | kr.9.20004 |